Part Details for PRNF1DND4K87 by SEI Stackpole Electronics Inc
Overview of PRNF1DND4K87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF1DND4K87
PRNF1DND4K87 CAD Models
PRNF1DND4K87 Part Data Attributes
|
PRNF1DND4K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF1DND4K87
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for PRNF1DND4K87
This table gives cross-reference parts and alternative options found for PRNF1DND4K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF1DND4K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF1DAD4K87 | Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF1DND4K87 vs RNF1DAD4K87 |
RN65D4871D | Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF1DND4K87 vs RN65D4871D |
RNF1T14.87K0.5%R | Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF1DND4K87 vs RNF1T14.87K0.5%R |
RNF1T14.87K0.5%T | Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF1DND4K87 vs RNF1T14.87K0.5%T |
RN1T14.87K0.5%T | Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF1DND4K87 vs RN1T14.87K0.5%T |
RNF1DND4K87 | Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF1DND4K87 vs RNF1DND4K87 |
RNF1DTD4K87 | Fixed Resistor, Metal Film, 1W, 4870ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF1DND4K87 vs RNF1DTD4K87 |