Datasheets
PRNF18FND162K by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for PRNF18FND162K by SEI Stackpole Electronics Inc

Overview of PRNF18FND162K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for PRNF18FND162K

PRNF18FND162K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRNF18FND162K Part Data Attributes

PRNF18FND162K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
PRNF18FND162K SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.45 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.8 mm
Package Length 3.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 0.125 W
Resistance 162000 Ω
Resistor Type FIXED RESISTOR
Series RNF
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for PRNF18FND162K

This table gives cross-reference parts and alternative options found for PRNF18FND162K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF18FND162K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PRNF18FTD162K SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, PRNF18FND162K vs PRNF18FTD162K
MRA0104162KF100PPMTA Ohmite Mfg Co Check for Price Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, PRNF18FND162K vs MRA0104162KF100PPMTA
RNF18FTD162K SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT PRNF18FND162K vs RNF18FTD162K
RNF18FND162K SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, PRNF18FND162K vs RNF18FND162K
RNF18FAD162K SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT PRNF18FND162K vs RNF18FAD162K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRNF18FND162K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRNF18FND162K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of PRNF18FND162K would you like to use for your alert(s)?
  • Please alert me when PRNF18FND162K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRNF18FND162K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRNF18FND162K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRNF18FND162K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRNF18FND162K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRNF18FND162K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: