Part Details for PRNF18DTC2K21 by SEI Stackpole Electronics Inc
Overview of PRNF18DTC2K21 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF18DTC2K21
PRNF18DTC2K21 CAD Models
PRNF18DTC2K21 Part Data Attributes
|
PRNF18DTC2K21
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF18DTC2K21
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PRNF18DTC2K21
This table gives cross-reference parts and alternative options found for PRNF18DTC2K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF18DTC2K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50C2211D | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DTC2K21 vs RN50C2211D |
PRNF18DNC2K21 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DTC2K21 vs PRNF18DNC2K21 |
MRA01042K21D50PPMTA | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | PRNF18DTC2K21 vs MRA01042K21D50PPMTA |
PRNF18DAC2K21 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DTC2K21 vs PRNF18DAC2K21 |
RNF18DNC2K21 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DTC2K21 vs RNF18DNC2K21 |
PRNF18DBC2K21 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18DTC2K21 vs PRNF18DBC2K21 |
RNF18DTC2K21 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18DTC2K21 vs RNF18DTC2K21 |
RNF18DAC2K21 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF18DTC2K21 vs RNF18DAC2K21 |