Part Details for PRNF18BBE1K82 by SEI Stackpole Electronics Inc
Overview of PRNF18BBE1K82 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF18BBE1K82
PRNF18BBE1K82 CAD Models
PRNF18BBE1K82 Part Data Attributes
|
PRNF18BBE1K82
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF18BBE1K82
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PRNF18BBE1K82
This table gives cross-reference parts and alternative options found for PRNF18BBE1K82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF18BBE1K82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF18ATE1K82 | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BBE1K82 vs PRNF18ATE1K82 |
RN50E1821B | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BBE1K82 vs RN50E1821B |
MRA01041K82B25PPMTA | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | Ohmite Mfg Co | PRNF18BBE1K82 vs MRA01041K82B25PPMTA |
PRNF18BTE1K82 | Fixed Resistor, Metal Film, 0.125W, 1820ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18BBE1K82 vs PRNF18BTE1K82 |