Part Details for PRNF18ATT100R by SEI Stackpole Electronics Inc
Overview of PRNF18ATT100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF18ATT100R
PRNF18ATT100R CAD Models
PRNF18ATT100R Part Data Attributes
|
PRNF18ATT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF18ATT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PRNF18ATT100R
This table gives cross-reference parts and alternative options found for PRNF18ATT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF18ATT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF18BNT100R | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18ATT100R vs PRNF18BNT100R |
RNF18BNT100R | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18ATT100R vs RNF18BNT100R |
PRNF18BAT100R | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18ATT100R vs PRNF18BAT100R |
PRNF18BTT100R | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18ATT100R vs PRNF18BTT100R |
PRNF18ANT100R | Fixed Resistor, Metal Film, 0.125W, 100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | PRNF18ATT100R vs PRNF18ANT100R |