Part Details for PRNF14FNC165R by SEI Stackpole Electronics Inc
Overview of PRNF14FNC165R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF14FNC165R
PRNF14FNC165R CAD Models
PRNF14FNC165R Part Data Attributes
|
PRNF14FNC165R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF14FNC165R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for PRNF14FNC165R
This table gives cross-reference parts and alternative options found for PRNF14FNC165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF14FNC165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1/4T21651%A | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PRNF14FNC165R vs RN1/4T21651%A |
RNF14FAC165R | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14FNC165R vs RNF14FAC165R |
RNF14FTC165R | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14FNC165R vs RNF14FTC165R |
NMR25F1650TR | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | PRNF14FNC165R vs NMR25F1650TR |
RNF14FNC165R | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14FNC165R vs RNF14FNC165R |
PRNF14FBC165R | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14FNC165R vs PRNF14FBC165R |
PRNF14FAC165R | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14FNC165R vs PRNF14FAC165R |
NMR25F1650TRF | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | PRNF14FNC165R vs NMR25F1650TRF |
RN1/4T21651%R | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PRNF14FNC165R vs RN1/4T21651%R |
RNF14FBC165R | Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14FNC165R vs RNF14FBC165R |