Part Details for PRNF14CBD127K by SEI Stackpole Electronics Inc
Overview of PRNF14CBD127K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRNF14CBD127K
PRNF14CBD127K CAD Models
PRNF14CBD127K Part Data Attributes
|
PRNF14CBD127K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF14CBD127K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for PRNF14CBD127K
This table gives cross-reference parts and alternative options found for PRNF14CBD127K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF14CBD127K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14CAD127K | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14CBD127K vs RNF14CAD127K |
RNF1/4T1127K0.25%R | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CBD127K vs RNF1/4T1127K0.25%R |
PRNF14CND127K | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CBD127K vs PRNF14CND127K |
RN1/4T1127K0.25%T | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CBD127K vs RN1/4T1127K0.25%T |
RNF14CTD127K | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14CBD127K vs RNF14CTD127K |
RNF14CBD127K | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14CBD127K vs RNF14CBD127K |
RN55D1273C | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CBD127K vs RN55D1273C |
RNF1/4T1127K0.25%A | Fixed Resistor, Metal Film, 0.25W, 127000ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CBD127K vs RNF1/4T1127K0.25%A |