Part Details for PRNF14CAD536R by SEI Stackpole Electronics Inc
Overview of PRNF14CAD536R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRNF14CAD536R
PRNF14CAD536R CAD Models
PRNF14CAD536R Part Data Attributes
|
PRNF14CAD536R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF14CAD536R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for PRNF14CAD536R
This table gives cross-reference parts and alternative options found for PRNF14CAD536R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF14CAD536R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14CTD536R | Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CAD536R vs PRNF14CTD536R |
RNF14CTD536R | Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14CAD536R vs RNF14CTD536R |
RN1/4T15360.25%R | Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CAD536R vs RN1/4T15360.25%R |
RNF1/4T15360.25%T | Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CAD536R vs RNF1/4T15360.25%T |
PRNF14CBD536R | Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CAD536R vs PRNF14CBD536R |
RNF1/4T15360.25%R | Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CAD536R vs RNF1/4T15360.25%R |
PRNF14CND536R | Fixed Resistor, Metal Film, 0.25W, 536ohm, 250V, 0.25% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14CAD536R vs PRNF14CND536R |