Part Details for PRNF14BND24K3 by SEI Stackpole Electronics Inc
Overview of PRNF14BND24K3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRNF14BND24K3
PRNF14BND24K3 CAD Models
PRNF14BND24K3 Part Data Attributes
|
PRNF14BND24K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PRNF14BND24K3
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for PRNF14BND24K3
This table gives cross-reference parts and alternative options found for PRNF14BND24K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF14BND24K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14BAD24K3 | RESISTOR, METAL FILM, 0.25W, 0.1%, 100ppm, 24300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RNF14BAD24K3 |
RNF14AND24K3 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.05% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RNF14AND24K3 |
RNF14BBD24K3 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RNF14BBD24K3 |
RN1/4T124.3K0.1%A | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RN1/4T124.3K0.1%A |
RNF14ATD24K3 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RNF14ATD24K3 |
RNF1/4T124.3K0.1%R | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RNF1/4T124.3K0.1%R |
PRNF14BTD24K3 | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs PRNF14BTD24K3 |
RNF1/4T124.3K0.1%T | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RNF1/4T124.3K0.1%T |
RNF1/4T124.3K0.1%A | Fixed Resistor, Metal Film, 0.25W, 24300ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RNF1/4T124.3K0.1%A |
RN55D2432B | RES,AXIAL,METAL FILM,24.3K OHMS,250WV,.1% +/-TOL,-100,100PPM TC | SEI Stackpole Electronics Inc | PRNF14BND24K3 vs RN55D2432B |