Datasheets
PRNF12BAD61K9 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel,

Part Details for PRNF12BAD61K9 by SEI Stackpole Electronics Inc

Overview of PRNF12BAD61K9 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for PRNF12BAD61K9

PRNF12BAD61K9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRNF12BAD61K9 Part Data Attributes

PRNF12BAD61K9 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
PRNF12BAD61K9 SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.65 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.75 mm
Package Length 8.75 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 61900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for PRNF12BAD61K9

This table gives cross-reference parts and alternative options found for PRNF12BAD61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRNF12BAD61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRNF12BND61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc PRNF12BAD61K9 vs PRNF12BND61K9
RNF12BND61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc PRNF12BAD61K9 vs RNF12BND61K9
RNF12BBD61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc PRNF12BAD61K9 vs RNF12BBD61K9
RNF12AAD61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc PRNF12BAD61K9 vs RNF12AAD61K9
RN60D6192B Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc PRNF12BAD61K9 vs RN60D6192B
RNF12AND61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.05% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc PRNF12BAD61K9 vs RNF12AND61K9
RNF12ATD61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc PRNF12BAD61K9 vs RNF12ATD61K9
RNF12BTD61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc PRNF12BAD61K9 vs RNF12BTD61K9
PRNF12AAD61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.05% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc PRNF12BAD61K9 vs PRNF12AAD61K9
PRNF12AND61K9 Fixed Resistor, Metal Film, 0.5W, 61900ohm, 350V, 0.05% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc PRNF12BAD61K9 vs PRNF12AND61K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRNF12BAD61K9 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRNF12BAD61K9 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of PRNF12BAD61K9 would you like to use for your alert(s)?
  • Please alert me when PRNF12BAD61K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRNF12BAD61K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRNF12BAD61K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRNF12BAD61K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRNF12BAD61K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRNF12BAD61K9 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: