Part Details for PRMC3-D48-D5-S by CUI Inc
Overview of PRMC3-D48-D5-S by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMC3-D48-D5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5851-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
36 In Stock |
|
$13.7536 / $13.9700 | Buy Now |
Part Details for PRMC3-D48-D5-S
PRMC3-D48-D5-S CAD Models
PRMC3-D48-D5-S Part Data Attributes
|
PRMC3-D48-D5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRMC3-D48-D5-S
CUI Inc
5/-5 Vdc, 3 W, 300/300 mA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |
Alternate Parts for PRMC3-D48-D5-S
This table gives cross-reference parts and alternative options found for PRMC3-D48-D5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRMC3-D48-D5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLC03A-05 | DC-DC Regulated Power Supply Module, | Mean Well | PRMC3-D48-D5-S vs DLC03A-05 |
PRQ3W-Q48-D524-S | Power Supply Module | CUI Inc | PRMC3-D48-D5-S vs PRQ3W-Q48-D524-S |
PVB3-D48-D5-D | 5/-5 Vdc, 0.3 A, 3 W, 36~75 Vdc Input Range | CUI Inc | PRMC3-D48-D5-S vs PVB3-D48-D5-D |