Datasheets
PRM1-7152-FBW by: RCD Components Inc

Fixed Resistor, Wire Wound, 1W, 71500ohm, 500V, 1% +/-Tol, 120ppm/Cel, Surface Mount, 8127

Part Details for PRM1-7152-FBW by RCD Components Inc

Overview of PRM1-7152-FBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7152M-02LFT Renesas Electronics Corporation Spread Spectrum Clock Generator
7152AM-02LFT Renesas Electronics Corporation Spread Spectrum Clock Generator
7152M-01LF Renesas Electronics Corporation Spread Spectrum Clock Generator

Part Details for PRM1-7152-FBW

PRM1-7152-FBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRM1-7152-FBW Part Data Attributes

PRM1-7152-FBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
PRM1-7152-FBW RCD Components Inc Fixed Resistor, Wire Wound, 1W, 71500ohm, 500V, 1% +/-Tol, 120ppm/Cel, Surface Mount, 8127
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 6.99 mm
Package Length 20.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 6.93 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 71500 Ω
Resistor Type FIXED RESISTOR
Size Code 8127
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 120 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Tolerance 1%
Working Voltage 500 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRM1-7152-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRM1-7152-FBW by RCD Components Inc

  • Please alert me when PRM1-7152-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRM1-7152-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRM1-7152-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRM1-7152-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRM1-7152-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRM1-7152-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: