PRM1-1620-FB
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 162ohm, 500V, 1% +/-Tol, 120ppm/Cel, Surface Mount, 8127

Overview of PRM1-1620-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
BU16-2022R0BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

CAD Models for PRM1-1620-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRM1-1620-FB by RCD Components Inc

PRM1-1620-FB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Chip
JESD-609 Code
e0/e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
6.99 mm
Package Length
20.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.93 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
162 Ω
Resistor Type
FIXED RESISTOR
Size Code
8127
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
120 ppm/°C
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Shape
J BEND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. PRM1-1620-FB
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 162ohm, 500V, 1% +/-Tol, 120ppm/Cel, Surface Mount, 8127
    VS

Alternate Parts for PRM1-1620-FB

This table gives cross-reference parts and alternative options found for PRM1-1620-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRM1-1620-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRM1-1620-FBW Fixed Resistor, Wire Wound, 1W, 162ohm, 500V, 1% +/-Tol, 120ppm/Cel, Surface Mount, 8127 RCD Components Inc PRM1-1620-FB vs PRM1-1620-FBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRM1-1620-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRM1-1620-FB by RCD Components Inc

  • Please alert me when PRM1-1620-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRM1-1620-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRM1-1620-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRM1-1620-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRM1-1620-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRM1-1620-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: