Part Details for PRM05WJW150B00 by Royal Electronic Factory (Thailand) Co Ltd
Overview of PRM05WJW150B00 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRM05WJW150B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PRM05WJW150B00
|
Mouser Electronics | Wirewound Resistors - Through Hole 5 W 5% 15R RoHS: Compliant | 0 |
|
$0.0870 / $0.2060 | Order Now |
DISTI #
AX5WV-15R
|
TME | Resistor: wire-wound, cement, vertical,THT, 15Ω, 5W, ±5%, Ø0.75x5mm Min Qty: 5 | 1376 |
|
$0.1090 / $0.2780 | Buy Now |
Part Details for PRM05WJW150B00
PRM05WJW150B00 CAD Models
PRM05WJW150B00 Part Data Attributes
|
PRM05WJW150B00
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRM05WJW150B00
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PRM05WJW150B00
This table gives cross-reference parts and alternative options found for PRM05WJW150B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRM05WJW150B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRMA5WJW150B00 | Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | PRM05WJW150B00 vs PRMA5WJW150B00 |