There are no models available for this part yet.
Overview of PRLL5819,115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for PRLL5819,115 by Nexperia
Part Data Attributes for PRLL5819,115 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Part Package Code
|
MELF
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD87
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Date Of Intro
|
2017-02-01
|
Samacsys Manufacturer
|
Nexperia
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.34 V
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for PRLL5819,115
This table gives cross-reference parts and alternative options found for PRLL5819,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRLL5819,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRLL5819 | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5819,115 vs PRLL5819 |
PRLL5819 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | YAGEO Corporation | PRLL5819,115 vs PRLL5819 |
PRLL5819 | Rectifier Diode | Nexperia | PRLL5819,115 vs PRLL5819 |
PRLL5819,115 | PRLL5817; PRLL5818; PRLL5819 - Schottky barrier diodes MELF 2-Pin | NXP Semiconductors | PRLL5819,115 vs PRLL5819,115 |
PRLL5819T/R | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PRLL5819,115 vs PRLL5819T/R |
PRLL5819135 | 1A, 40V, SILICON, SIGNAL DIODE | NXP Semiconductors | PRLL5819,115 vs PRLL5819135 |
Related Parts for PRLL5819,115
-
PRLL5819Rectifier Diodes
-
B32776G0206K000Fixed Capacitors
-
PESD5V0U2BT,215Transient Suppressors
-
2SK1359Power Field-Effect Transistors
-
MC705P6ACDWEMicrocontrollers
-
BC857B,215Small Signal Bipolar Transistors
-
22-05-3021Headers and Edge Type Connectors
-
TL034AIDROperational Amplifiers
-
L6221ASPeripheral Drivers