Part Details for PRL1220-R012-F-T1 by Susumu Co Ltd
Overview of PRL1220-R012-F-T1 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRL1220-R012-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T3845
|
Newark | Current Sense Resistors 0805 0.66W 1% |Susumu PRL1220-R012-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1760 | Buy Now |
DISTI #
754-PRL1220-R012-FT1
|
Mouser Electronics | Current Sense Resistors - SMD 2/3W 0.012ohm 1% RoHS: Compliant | 1071 |
|
$0.1280 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.1275 | Buy Now |
Part Details for PRL1220-R012-F-T1
PRL1220-R012-F-T1 CAD Models
PRL1220-R012-F-T1 Part Data Attributes
|
PRL1220-R012-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRL1220-R012-F-T1
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.66W, 0.012ohm, 1% +/-Tol, 0,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.66 W | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% |