Part Details for PRFSP5022S32Q1 by ANADIGICS Inc
Overview of PRFSP5022S32Q1 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PRFSP5022S32Q1
PRFSP5022S32Q1 CAD Models
PRFSP5022S32Q1 Part Data Attributes
|
PRFSP5022S32Q1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
PRFSP5022S32Q1
ANADIGICS Inc
Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 3 X 3 MM, 0.90 MM HEIGHT, S32, LPCC-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |