Part Details for PRFS-P2010-009 by ANADIGICS Inc
Overview of PRFS-P2010-009 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP201028CREU | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
G88MP201027DEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 20 positions, 100u\\ Tin, 4.0mm tail length, LCP, Natural , TRAY | |
G88MP201020DREU | Amphenol Communications Solutions | Micro power plus Vertical board mount connector |
Part Details for PRFS-P2010-009
PRFS-P2010-009 CAD Models
PRFS-P2010-009 Part Data Attributes
|
PRFS-P2010-009
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
PRFS-P2010-009
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 3 X 3 MM, LPCC-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.5 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |