Part Details for PRF949,115 by NXP Semiconductors
Overview of PRF949,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRF949,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 12361 |
|
$0.1188 / $0.3240 | Buy Now |
|
Chip1Cloud | TRANSISTOR NPN 10V 9GHZ SOT416 | 6160 |
|
RFQ | |
DISTI #
2319264
|
Farnell | TRANSISTOR, RF, NPN, 9GHZ, SOT-416-3 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$0.1797 / $0.4742 | Buy Now |
Part Details for PRF949,115
PRF949,115 CAD Models
PRF949,115 Part Data Attributes:
|
PRF949,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRF949,115
NXP Semiconductors
PRF949 - NPN wideband transistor SC-75 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | PLASTIC, EMT3, SC-75, SMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for PRF949,115
This table gives cross-reference parts and alternative options found for PRF949,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRF949,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2756 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Samsung Semiconductor | PRF949,115 vs KSC2756 |
2N3933 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-72, | Micro Electronics Ltd | PRF949,115 vs 2N3933 |
BFU590G | TRANSISTOR RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | PRF949,115 vs BFU590G |
2N6304 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72 | Motorola Mobility LLC | PRF949,115 vs 2N6304 |
2SC3841-T2B | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics Group | PRF949,115 vs 2SC3841-T2B |
2SC4184 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SUPERMINI-3 | NEC Electronics Group | PRF949,115 vs 2SC4184 |
2SC4184 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SUPERMINI-3 | NEC Compound Semiconductor Devices Ltd | PRF949,115 vs 2SC4184 |
2SC3841-LT63 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics Group | PRF949,115 vs 2SC3841-LT63 |
2SC3867DI-TR | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | PRF949,115 vs 2SC3867DI-TR |
KSC2756 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | Fairchild Semiconductor Corporation | PRF949,115 vs KSC2756 |