There are no models available for this part yet.
Overview of PRD002-P0302GF-KP by MMT Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for PRD002-P0302GF-KP by MMT Corp
Part Data Attributes for PRD002-P0302GF-KP by MMT Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MMT MACHRONE CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.142 inch
|
Body Depth
|
0.173 inch
|
Body Length
|
0.298 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
300VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Alternate Parts for PRD002-P0302GF-KP
This table gives cross-reference parts and alternative options found for PRD002-P0302GF-KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRD002-P0302GF-KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4255HM-2X03P | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Natural Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | PRD002-P0302GF-KP vs C4255HM-2X03P |
SSHSM-206-S-02-H-V | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | PRD002-P0302GF-KP vs SSHSM-206-S-02-H-V |
87334-1 | HEADER CONNECTOR,PCB MNT,PLUG,6 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,BLACK | TE Connectivity | PRD002-P0302GF-KP vs 87334-1 |
SR116N0-26B1-M46 | Board Connector, 116 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | PRD002-P0302GF-KP vs SR116N0-26B1-M46 |
B062-0642-208-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | PRD002-P0302GF-KP vs B062-0642-208-Z |
C4255HMA-2X03P | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Natural Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | PRD002-P0302GF-KP vs C4255HMA-2X03P |
HRS-2E-06-SG | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PRD002-P0302GF-KP vs HRS-2E-06-SG |
BH06-011-83 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | PRD002-P0302GF-KP vs BH06-011-83 |
2RS2-06-T-SMT | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | PRD002-P0302GF-KP vs 2RS2-06-T-SMT |
ILZ06H | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Locking, Plug | AUK Contractors Co Ltd | PRD002-P0302GF-KP vs ILZ06H |