Part Details for PRC2512TC50T95.3R+-1% by Precision Resistive Products Inc
Overview of PRC2512TC50T95.3R+-1% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRC2512TC50T95.3R+-1%
PRC2512TC50T95.3R+-1% CAD Models
PRC2512TC50T95.3R+-1% Part Data Attributes
|
PRC2512TC50T95.3R+-1%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PRC2512TC50T95.3R+-1%
Precision Resistive Products Inc
Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PRC2512TC50T95.3R+-1%
This table gives cross-reference parts and alternative options found for PRC2512TC50T95.3R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC2512TC50T95.3R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73G3A95R3FTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 1W, 1%, 50ppm, 95.3ohm, SURFACE MOUNT, 2512, CHIP | PRC2512TC50T95.3R+-1% vs RP73G3A95R3FTD |
BLU2512-95R3-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | PRC2512TC50T95.3R+-1% vs BLU2512-95R3-FB50W |
BLU2512P-95R3-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | PRC2512TC50T95.3R+-1% vs BLU2512P-95R3-FT50W |
BLU2512-95R3-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | PRC2512TC50T95.3R+-1% vs BLU2512-95R3-FB50Q |
HPTF2512-XC-95R3FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | PRC2512TC50T95.3R+-1% vs HPTF2512-XC-95R3FT |
BLU2512ER-95R3-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | PRC2512TC50T95.3R+-1% vs BLU2512ER-95R3-FB50Q |
BLU2512ER-95R3-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, 2512, | PRC2512TC50T95.3R+-1% vs BLU2512ER-95R3-FB50W |
RNCF2512FTC95R3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | PRC2512TC50T95.3R+-1% vs RNCF2512FTC95R3 |
AS2512Q95R3F-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | PRC2512TC50T95.3R+-1% vs AS2512Q95R3F-T4 |
RP73G3A95R3FTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 2512 | PRC2512TC50T95.3R+-1% vs RP73G3A95R3FTN |