Datasheets
PRC2512TC15Q14R+-0.1% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,

Part Details for PRC2512TC15Q14R+-0.1% by Precision Resistive Products Inc

Overview of PRC2512TC15Q14R+-0.1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PRC2512TC15Q14R+-0.1%

PRC2512TC15Q14R+-0.1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC2512TC15Q14R+-0.1% Part Data Attributes

PRC2512TC15Q14R+-0.1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC2512TC15Q14R+-0.1% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 14 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for PRC2512TC15Q14R+-0.1%

This table gives cross-reference parts and alternative options found for PRC2512TC15Q14R+-0.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC2512TC15Q14R+-0.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTX2514R0BCTE Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, Ralec PRC2512TC15Q14R+-0.1% vs RTX2514R0BCTE
CAR251214OHMS0.05%15PPMHP Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, Riedon PRC2512TC15Q14R+-0.1% vs CAR251214OHMS0.05%15PPMHP
RTX2514R0BCE2 Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, Ralec PRC2512TC15Q14R+-0.1% vs RTX2514R0BCE2
AR12ATNQ0140 Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp PRC2512TC15Q14R+-0.1% vs AR12ATNQ0140
RTX2514R0BCE4 Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, Ralec PRC2512TC15Q14R+-0.1% vs RTX2514R0BCE4
NTRH25B14R0NTRF Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, NIC Components Corp PRC2512TC15Q14R+-0.1% vs NTRH25B14R0NTRF
RTX2514R0BCE3 Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, Ralec PRC2512TC15Q14R+-0.1% vs RTX2514R0BCE3
PRC2512TTC15Q14R+-0.05% Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, Precision Resistive Products Inc PRC2512TC15Q14R+-0.1% vs PRC2512TTC15Q14R+-0.05%
AR12ABNQ0140N Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, Viking Tech Corp PRC2512TC15Q14R+-0.1% vs AR12ABNQ0140N
AR12ABNQ0140 Fixed Resistor, Thin Film, 0.75W, 14ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp PRC2512TC15Q14R+-0.1% vs AR12ABNQ0140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC2512TC15Q14R+-0.1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC2512TC15Q14R+-0.1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC2512TC15Q14R+-0.1% would you like to use for your alert(s)?
  • Please alert me when PRC2512TC15Q14R+-0.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC2512TC15Q14R+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC2512TC15Q14R+-0.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC2512TC15Q14R+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC2512TC15Q14R+-0.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC2512TC15Q14R+-0.1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: