Datasheets
PRC2010TTC10O51.1K+-0.05% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909,

Part Details for PRC2010TTC10O51.1K+-0.05% by Precision Resistive Products Inc

Overview of PRC2010TTC10O51.1K+-0.05% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PRC2010TTC10O51.1K+-0.05%

PRC2010TTC10O51.1K+-0.05% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC2010TTC10O51.1K+-0.05% Part Data Attributes

PRC2010TTC10O51.1K+-0.05% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC2010TTC10O51.1K+-0.05% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.333 W
Rated Temperature 70 °C
Resistance 51100 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for PRC2010TTC10O51.1K+-0.05%

This table gives cross-reference parts and alternative options found for PRC2010TTC10O51.1K+-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC2010TTC10O51.1K+-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR10BBBO5112N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, PRC2010TTC10O51.1K+-0.05% vs AR10BBBO5112N
PRC2010TTC1051.1K+/-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 51100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, PRC2010TTC10O51.1K+-0.05% vs PRC2010TTC1051.1K+/-0.1%
HPTF2010-UN-5112AT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP PRC2010TTC10O51.1K+-0.05% vs HPTF2010-UN-5112AT
PRC2010TC10O51.1K+-0.05% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, PRC2010TTC10O51.1K+-0.05% vs PRC2010TC10O51.1K+-0.05%
PRC2010TC1051.1K+/-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 51100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, PRC2010TTC10O51.1K+-0.05% vs PRC2010TC1051.1K+/-0.1%
AR10BTBO5112N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, PRC2010TTC10O51.1K+-0.05% vs AR10BTBO5112N
RNCF2010AKT51K1 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP PRC2010TTC10O51.1K+-0.05% vs RNCF2010AKT51K1
AR10ABBO5112 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP PRC2010TTC10O51.1K+-0.05% vs AR10ABBO5112
RP73C2H51K1ATE TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010 PRC2010TTC10O51.1K+-0.05% vs RP73C2H51K1ATE
PRC2010TC1051.1K+/-0.05% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, PRC2010TTC10O51.1K+-0.05% vs PRC2010TC1051.1K+/-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC2010TTC10O51.1K+-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC2010TTC10O51.1K+-0.05% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC2010TTC10O51.1K+-0.05% would you like to use for your alert(s)?
  • Please alert me when PRC2010TTC10O51.1K+-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC2010TTC10O51.1K+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC2010TTC10O51.1K+-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC2010TTC10O51.1K+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC2010TTC10O51.1K+-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC2010TTC10O51.1K+-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: