Datasheets
PRC2010TC25O100R+-0.1% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.3333W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909,

Part Details for PRC2010TC25O100R+-0.1% by Precision Resistive Products Inc

Overview of PRC2010TC25O100R+-0.1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PRC2010TC25O100R+-0.1%

PRC2010TC25O100R+-0.1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC2010TC25O100R+-0.1% Part Data Attributes

PRC2010TC25O100R+-0.1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC2010TC25O100R+-0.1% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.3333W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.333 W
Rated Temperature 70 °C
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for PRC2010TC25O100R+-0.1%

This table gives cross-reference parts and alternative options found for PRC2010TC25O100R+-0.1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC2010TC25O100R+-0.1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PRC2010TTC25O100R+-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, PRC2010TC25O100R+-0.1% vs PRC2010TTC25O100R+-0.1%
NTRA25HA1000CTRQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP PRC2010TC25O100R+-0.1% vs NTRA25HA1000CTRQYF
AR10ATCO1000N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, PRC2010TC25O100R+-0.1% vs AR10ATCO1000N
PRC2010TTC25O100R+-0.05% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, PRC2010TC25O100R+-0.1% vs PRC2010TTC25O100R+-0.05%
RNCF2010ATE100R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP PRC2010TC25O100R+-0.1% vs RNCF2010ATE100R
AR10BTCO1000 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.3333W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP PRC2010TC25O100R+-0.1% vs AR10BTCO1000
NTRA25HB1000CTR1KQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP PRC2010TC25O100R+-0.1% vs NTRA25HB1000CTR1KQYF
RNCF2010BKE100R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP PRC2010TC25O100R+-0.1% vs RNCF2010BKE100R
NTRH20B1000CTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, PRC2010TC25O100R+-0.1% vs NTRH20B1000CTRF
AR10ABCO1000N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, PRC2010TC25O100R+-0.1% vs AR10ABCO1000N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC2010TC25O100R+-0.1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC2010TC25O100R+-0.1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC2010TC25O100R+-0.1% would you like to use for your alert(s)?
  • Please alert me when PRC2010TC25O100R+-0.1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC2010TC25O100R+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC2010TC25O100R+-0.1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC2010TC25O100R+-0.1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC2010TC25O100R+-0.1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC2010TC25O100R+-0.1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: