PRC1206TC5W1.69K+-0.25%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206,

Overview of PRC1206TC5W1.69K+-0.25% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PRC1206TC5W1.69K+-0.25% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC1206TC5W1.69K+-0.25% by Precision Resistive Products Inc

PRC1206TC5W1.69K+-0.25%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
1690 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. PRC1206TC5W1.69K+-0.25%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206,
    VS

Alternate Parts for PRC1206TC5W1.69K+-0.25%

This table gives cross-reference parts and alternative options found for PRC1206TC5W1.69K+-0.25%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1206TC5W1.69K+-0.25%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPTF1206-8W-P-1691CT Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD PRC1206TC5W1.69K+-0.25% vs UPTF1206-8W-P-1691CT
AR06CBSW1691 Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp PRC1206TC5W1.69K+-0.25% vs AR06CBSW1691
PRC1206TTC5W1.69K+-0.25% Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, Precision Resistive Products Inc PRC1206TC5W1.69K+-0.25% vs PRC1206TTC5W1.69K+-0.25%
TE06D1691CC Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd PRC1206TC5W1.69K+-0.25% vs TE06D1691CC
RN73B2BB1691C Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation PRC1206TC5W1.69K+-0.25% vs RN73B2BB1691C
NTR12C1691STR1KF Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp PRC1206TC5W1.69K+-0.25% vs NTR12C1691STR1KF
UPTF1206-8W-P-1691CT-1K Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD PRC1206TC5W1.69K+-0.25% vs UPTF1206-8W-P-1691CT-1K
CAR12061.69KOHMS0.25%5PPM Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, Riedon PRC1206TC5W1.69K+-0.25% vs CAR12061.69KOHMS0.25%5PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1206TC5W1.69K+-0.25% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1206TC5W1.69K+-0.25% by Precision Resistive Products Inc

  • Please alert me when PRC1206TC5W1.69K+-0.25% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1206TC5W1.69K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1206TC5W1.69K+-0.25% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1206TC5W1.69K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1206TC5W1.69K+-0.25%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1206TC5W1.69K+-0.25% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: