PRC1206TC5013K+/-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,

Overview of PRC1206TC5013K+/-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PRC1206TC5013K+/-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC1206TC5013K+/-1% by Precision Resistive Products Inc

PRC1206TC5013K+/-1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. PRC1206TC5013K+/-1%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for PRC1206TC5013K+/-1%

This table gives cross-reference parts and alternative options found for PRC1206TC5013K+/-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1206TC5013K+/-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0650F1302BE Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, Uniohm Corp PRC1206TC5013K+/-1% vs TC0650F1302BE
RJ1206FRE0713K Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation PRC1206TC5013K+/-1% vs RJ1206FRE0713K
239041181303L Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation PRC1206TC5013K+/-1% vs 239041181303L
239043181303L Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation PRC1206TC5013K+/-1% vs 239043181303L
239045181303 Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation PRC1206TC5013K+/-1% vs 239045181303
9T120J2A1302FBPF4 Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation PRC1206TC5013K+/-1% vs 9T120J2A1302FBPF4
9T120J2A1302FBPFT Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, YAGEO Corporation PRC1206TC5013K+/-1% vs 9T120J2A1302FBPFT
RJ1206FRE1013K Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation PRC1206TC5013K+/-1% vs RJ1206FRE1013K
TC0650F1302T5E Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, Uniohm Corp PRC1206TC5013K+/-1% vs TC0650F1302T5E
239041181303 Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation PRC1206TC5013K+/-1% vs 239041181303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1206TC5013K+/-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1206TC5013K+/-1% by Precision Resistive Products Inc

  • Please alert me when PRC1206TC5013K+/-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1206TC5013K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1206TC5013K+/-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1206TC5013K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1206TC5013K+/-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1206TC5013K+/-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: