Datasheets
PRC1206TC10W634R+-0.01% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,

Part Details for PRC1206TC10W634R+-0.01% by Precision Resistive Products Inc

Overview of PRC1206TC10W634R+-0.01% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PRC1206TC10W634R+-0.01%

PRC1206TC10W634R+-0.01% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC1206TC10W634R+-0.01% Part Data Attributes

PRC1206TC10W634R+-0.01% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC1206TC10W634R+-0.01% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 634 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for PRC1206TC10W634R+-0.01%

This table gives cross-reference parts and alternative options found for PRC1206TC10W634R+-0.01%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC1206TC10W634R+-0.01%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TE06E6340TC Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Fenghua (HK) Electronics Ltd PRC1206TC10W634R+-0.01% vs TE06E6340TC
RT1206AA634010PPM Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Synton-Tech Corp PRC1206TC10W634R+-0.01% vs RT1206AA634010PPM
NTR12T6340BTR1KF Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp PRC1206TC10W634R+-0.01% vs NTR12T6340BTR1KF
AR06TTRC6W6340 Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd PRC1206TC10W634R+-0.01% vs AR06TTRC6W6340
PRC1206TTC10W634R+-0.01% Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc PRC1206TC10W634R+-0.01% vs PRC1206TTC10W634R+-0.01%
AR1206634R+-0.01%TCR10 Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, SRT Resistor Technology Gmbh PRC1206TC10W634R+-0.01% vs AR1206634R+-0.01%TCR10
NTR12T6340BTRF Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp PRC1206TC10W634R+-0.01% vs NTR12T6340BTRF
TE06E6340TT Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Fenghua (HK) Electronics Ltd PRC1206TC10W634R+-0.01% vs TE06E6340TT
RN73C2B634RLTDF RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 634ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity PRC1206TC10W634R+-0.01% vs RN73C2B634RLTDF
AR06TBBW6340N Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Viking Tech Corp PRC1206TC10W634R+-0.01% vs AR06TBBW6340N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC1206TC10W634R+-0.01% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC1206TC10W634R+-0.01% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC1206TC10W634R+-0.01% would you like to use for your alert(s)?
  • Please alert me when PRC1206TC10W634R+-0.01% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC1206TC10W634R+-0.01% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC1206TC10W634R+-0.01% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC1206TC10W634R+-0.01% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC1206TC10W634R+-0.01%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC1206TC10W634R+-0.01% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: