Part Details for PRC100(STD)-198OHMS-.12% by Precision Resistor Co Inc
Overview of PRC100(STD)-198OHMS-.12% by Precision Resistor Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for PRC100(STD)-198OHMS-.12%
PRC100(STD)-198OHMS-.12% CAD Models
PRC100(STD)-198OHMS-.12% Part Data Attributes
|
PRC100(STD)-198OHMS-.12%
Precision Resistor Co Inc
Buy Now
Datasheet
|
Compare Parts:
PRC100(STD)-198OHMS-.12%
Precision Resistor Co Inc
Non-Linear Resistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION RESISTOR CO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | PRC100 |