Datasheets
PRC0805TTC50W12.7R+-0.5% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for PRC0805TTC50W12.7R+-0.5% by Precision Resistive Products Inc

Overview of PRC0805TTC50W12.7R+-0.5% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PRC0805TTC50W12.7R+-0.5%

PRC0805TTC50W12.7R+-0.5% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC0805TTC50W12.7R+-0.5% Part Data Attributes

PRC0805TTC50W12.7R+-0.5% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC0805TTC50W12.7R+-0.5% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.48 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 12.7 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for PRC0805TTC50W12.7R+-0.5%

This table gives cross-reference parts and alternative options found for PRC0805TTC50W12.7R+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0805TTC50W12.7R+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
WF08T12R7DTL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE PRC0805TTC50W12.7R+-0.5% vs WF08T12R7DTL
BLU0805P-12R7-DT50 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, PRC0805TTC50W12.7R+-0.5% vs BLU0805P-12R7-DT50
RMT10R-12R7-D50 RFE International Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, PRC0805TTC50W12.7R+-0.5% vs RMT10R-12R7-D50
BLU0805P-12R7-DT50W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, PRC0805TTC50W12.7R+-0.5% vs BLU0805P-12R7-DT50W
SF08T12R7DALQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP PRC0805TTC50W12.7R+-0.5% vs SF08T12R7DALQ
TE05H12R7DB Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP PRC0805TTC50W12.7R+-0.5% vs TE05H12R7DB
BLU0805-12R7-DB50 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP PRC0805TTC50W12.7R+-0.5% vs BLU0805-12R7-DB50
BLU0805ER-12R7-DB50W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, PRC0805TTC50W12.7R+-0.5% vs BLU0805ER-12R7-DB50W
BLU0805ER-12R7-DT50 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, PRC0805TTC50W12.7R+-0.5% vs BLU0805ER-12R7-DT50
TD05H12R7DC Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP PRC0805TTC50W12.7R+-0.5% vs TD05H12R7DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0805TTC50W12.7R+-0.5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0805TTC50W12.7R+-0.5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0805TTC50W12.7R+-0.5% would you like to use for your alert(s)?
  • Please alert me when PRC0805TTC50W12.7R+-0.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0805TTC50W12.7R+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0805TTC50W12.7R+-0.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0805TTC50W12.7R+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0805TTC50W12.7R+-0.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0805TTC50W12.7R+-0.5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: