Part Details for PRC0805TTC25W634K+-0.5% by Precision Resistive Products Inc
Overview of PRC0805TTC25W634K+-0.5% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRC0805TTC25W634K+-0.5%
PRC0805TTC25W634K+-0.5% CAD Models
PRC0805TTC25W634K+-0.5% Part Data Attributes
|
PRC0805TTC25W634K+-0.5%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PRC0805TTC25W634K+-0.5%
Precision Resistive Products Inc
Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.48 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for PRC0805TTC25W634K+-0.5%
This table gives cross-reference parts and alternative options found for PRC0805TTC25W634K+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0805TTC25W634K+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-6343-DT25Q | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PRC0805TTC25W634K+-0.5% vs BLU0805-6343-DT25Q |
BLU0805P-6343-DT25 | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PRC0805TTC25W634K+-0.5% vs BLU0805P-6343-DT25 |
TE05G6343DC | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | PRC0805TTC25W634K+-0.5% vs TE05G6343DC |
BLU0805ER-6343-DT25 | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PRC0805TTC25W634K+-0.5% vs BLU0805ER-6343-DT25 |
BLU0805-6343-DB25W | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | PRC0805TTC25W634K+-0.5% vs BLU0805-6343-DB25W |
WF08U6343DVLQ | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | PRC0805TTC25W634K+-0.5% vs WF08U6343DVLQ |
BLU0805-6343-DB25 | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PRC0805TTC25W634K+-0.5% vs BLU0805-6343-DB25 |
BLU0805ER-6343-DT25Q | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PRC0805TTC25W634K+-0.5% vs BLU0805ER-6343-DT25Q |
WF08U6343DTL | Fixed Resistor, Thin Film, 0.1W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | PRC0805TTC25W634K+-0.5% vs WF08U6343DTL |
BLU0805ER-6343-DT25W | Fixed Resistor, Thin Film, 0.125W, 634000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | PRC0805TTC25W634K+-0.5% vs BLU0805ER-6343-DT25W |