Datasheets
PRC0805TTC10X768R+-0.05% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,

Part Details for PRC0805TTC10X768R+-0.05% by Precision Resistive Products Inc

Overview of PRC0805TTC10X768R+-0.05% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PRC0805TTC10X768R+-0.05%

PRC0805TTC10X768R+-0.05% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC0805TTC10X768R+-0.05% Part Data Attributes

PRC0805TTC10X768R+-0.05% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC0805TTC10X768R+-0.05% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 768 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for PRC0805TTC10X768R+-0.05%

This table gives cross-reference parts and alternative options found for PRC0805TTC10X768R+-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0805TTC10X768R+-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR05BTRC6X7680 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, PRC0805TTC10X768R+-0.05% vs AR05BTRC6X7680
AR0805768R+-0.05%TCR10 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, PRC0805TTC10X768R+-0.05% vs AR0805768R+-0.05%TCR10
AR05ATBX7680 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP PRC0805TTC10X768R+-0.05% vs AR05ATBX7680
PRC0805TC10X768R+-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, PRC0805TTC10X768R+-0.05% vs PRC0805TC10X768R+-0.1%
AR05BBBX7680N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, PRC0805TTC10X768R+-0.05% vs AR05BBBX7680N
AR05ABBX7680N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, PRC0805TTC10X768R+-0.05% vs AR05ABBX7680N
UPTF0805-10W-N-7680AT-1K VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP PRC0805TTC10X768R+-0.05% vs UPTF0805-10W-N-7680AT-1K
AR05ATRC6X7680 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, PRC0805TTC10X768R+-0.05% vs AR05ATRC6X7680
UPTF0805-10W-N-7680BT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.1W, 768ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 PRC0805TTC10X768R+-0.05% vs UPTF0805-10W-N-7680BT
RN73C2A768RATG TE Connectivity Check for Price RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 768ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT PRC0805TTC10X768R+-0.05% vs RN73C2A768RATG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0805TTC10X768R+-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0805TTC10X768R+-0.05% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0805TTC10X768R+-0.05% would you like to use for your alert(s)?
  • Please alert me when PRC0805TTC10X768R+-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0805TTC10X768R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0805TTC10X768R+-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0805TTC10X768R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0805TTC10X768R+-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0805TTC10X768R+-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: