PRC0805TTC10X124R+-0.25%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,

Overview of PRC0805TTC10X124R+-0.25% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PRC0805TTC10X124R+-0.25% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC0805TTC10X124R+-0.25% by Precision Resistive Products Inc

PRC0805TTC10X124R+-0.25%
Precision Resistive Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
124 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. PRC0805TTC10X124R+-0.25%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
    VS

Alternate Parts for PRC0805TTC10X124R+-0.25%

This table gives cross-reference parts and alternative options found for PRC0805TTC10X124R+-0.25%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0805TTC10X124R+-0.25%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2AB1240C Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation PRC0805TTC10X124R+-0.25% vs RN73C2AB1240C
AR0805124R+-0.25%TCR10 Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, SRT Resistor Technology Gmbh PRC0805TTC10X124R+-0.25% vs AR0805124R+-0.25%TCR10
UPTF0805-10W-N-1240CT-1K Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD PRC0805TTC10X124R+-0.25% vs UPTF0805-10W-N-1240CT-1K
AR05CTBX1240 Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp PRC0805TTC10X124R+-0.25% vs AR05CTBX1240
AR05CBBX1240 Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp PRC0805TTC10X124R+-0.25% vs AR05CBBX1240
NTR10C1240BTR1KF Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp PRC0805TTC10X124R+-0.25% vs NTR10C1240BTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0805TTC10X124R+-0.25% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0805TTC10X124R+-0.25% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0805TTC10X124R+-0.25% would you like to use for your alert(s)?
  • Please alert me when PRC0805TTC10X124R+-0.25% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0805TTC10X124R+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0805TTC10X124R+-0.25% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0805TTC10X124R+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0805TTC10X124R+-0.25%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0805TTC10X124R+-0.25% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: