PRC0805TC50X909R+-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,

Overview of PRC0805TC50X909R+-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PRC0805TC50X909R+-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC0805TC50X909R+-1% by Precision Resistive Products Inc

PRC0805TC50X909R+-1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
909 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. PRC0805TC50X909R+-1%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for PRC0805TC50X909R+-1%

This table gives cross-reference parts and alternative options found for PRC0805TC50X909R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0805TC50X909R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0805-8W-C-9090FT Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD PRC0805TC50X909R+-1% vs TFCR0805-8W-C-9090FT
AR05FBD9090 Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp PRC0805TC50X909R+-1% vs AR05FBD9090
AS73G2AT9090F Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation PRC0805TC50X909R+-1% vs AS73G2AT9090F
AR05FBD9090N Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp PRC0805TC50X909R+-1% vs AR05FBD9090N
TC0550F9090E5E Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PRC0805TC50X909R+-1% vs TC0550F9090E5E
TC0550F9090E4E Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PRC0805TC50X909R+-1% vs TC0550F9090E4E
CPF0805F909RC Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP TE Connectivity PRC0805TC50X909R+-1% vs CPF0805F909RC
RN73G2A9090F Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation PRC0805TC50X909R+-1% vs RN73G2A9090F
PRC0805TTC50W909R+-1% Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc PRC0805TC50X909R+-1% vs PRC0805TTC50W909R+-1%
AS73G2AB9090F Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation PRC0805TC50X909R+-1% vs AS73G2AB9090F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0805TC50X909R+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0805TC50X909R+-1% by Precision Resistive Products Inc

  • Please alert me when PRC0805TC50X909R+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0805TC50X909R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0805TC50X909R+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0805TC50X909R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0805TC50X909R+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0805TC50X909R+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: