Part Details for PRC0805TC25X11K+-0.25% by Precision Resistive Products Inc
Overview of PRC0805TC25X11K+-0.25% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRC0805TC25X11K+-0.25%
PRC0805TC25X11K+-0.25% CAD Models
PRC0805TC25X11K+-0.25% Part Data Attributes
|
PRC0805TC25X11K+-0.25%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PRC0805TC25X11K+-0.25%
Precision Resistive Products Inc
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for PRC0805TC25X11K+-0.25%
This table gives cross-reference parts and alternative options found for PRC0805TC25X11K+-0.25%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0805TC25X11K+-0.25%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC20E113CTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PRC0805TC25X11K+-0.25% vs RNC20E113CTP |
TFCR0805-8W-E-1102CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | PRC0805TC25X11K+-0.25% vs TFCR0805-8W-E-1102CT |
AS73F2AB1102C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | PRC0805TC25X11K+-0.25% vs AS73F2AB1102C |
NTRA10C1102CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PRC0805TC25X11K+-0.25% vs NTRA10C1102CTR1KQYF |
TFCR0805-10W-E-1102CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | PRC0805TC25X11K+-0.25% vs TFCR0805-10W-E-1102CT |
AR05CTC1102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PRC0805TC25X11K+-0.25% vs AR05CTC1102 |
AR05CPC3X1102 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | PRC0805TC25X11K+-0.25% vs AR05CPC3X1102 |
RN73F2ATD1102C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PRC0805TC25X11K+-0.25% vs RN73F2ATD1102C |
RN73F2AB1102C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | PRC0805TC25X11K+-0.25% vs RN73F2AB1102C |
AR05CPC3X1102N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | PRC0805TC25X11K+-0.25% vs AR05CPC3X1102N |