PRC0805TC2564.9R+/-0.05%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,

Overview of PRC0805TC2564.9R+/-0.05% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PRC0805TC2564.9R+/-0.05% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC0805TC2564.9R+/-0.05% by Precision Resistive Products Inc

PRC0805TC2564.9R+/-0.05%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.48 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
64.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. PRC0805TC2564.9R+/-0.05%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for PRC0805TC2564.9R+/-0.05%

This table gives cross-reference parts and alternative options found for PRC0805TC2564.9R+/-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0805TC2564.9R+/-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TE05G64R9BC Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd PRC0805TC2564.9R+/-0.05% vs TE05G64R9BC
TD05G64R9BB Fixed Resistor, Thin Film, 0.1W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd PRC0805TC2564.9R+/-0.05% vs TD05G64R9BB
BLU0805P-64R9-BT25 Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PRC0805TC2564.9R+/-0.05% vs BLU0805P-64R9-BT25
BLU0805P-64R9-BB25W Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PRC0805TC2564.9R+/-0.05% vs BLU0805P-64R9-BB25W
BLU0805P-64R9-BT25Q Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PRC0805TC2564.9R+/-0.05% vs BLU0805P-64R9-BT25Q
PCF-W0805R-03-64R9-B-P-LT RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 64.9ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors PRC0805TC2564.9R+/-0.05% vs PCF-W0805R-03-64R9-B-P-LT
BLU0805P-64R9-AT25Q Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PRC0805TC2564.9R+/-0.05% vs BLU0805P-64R9-AT25Q
TE05G64R9BT Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd PRC0805TC2564.9R+/-0.05% vs TE05G64R9BT
BLU0805P-64R9-BB25Q Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PRC0805TC2564.9R+/-0.05% vs BLU0805P-64R9-BB25Q
BLU0805ER-64R9-BT25W Fixed Resistor, Thin Film, 0.125W, 64.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc PRC0805TC2564.9R+/-0.05% vs BLU0805ER-64R9-BT25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0805TC2564.9R+/-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0805TC2564.9R+/-0.05% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0805TC2564.9R+/-0.05% would you like to use for your alert(s)?
  • Please alert me when PRC0805TC2564.9R+/-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0805TC2564.9R+/-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0805TC2564.9R+/-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0805TC2564.9R+/-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0805TC2564.9R+/-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0805TC2564.9R+/-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: