Datasheets
PRC0603TTC15Y19.1K+-0.25% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,

Part Details for PRC0603TTC15Y19.1K+-0.25% by Precision Resistive Products Inc

Overview of PRC0603TTC15Y19.1K+-0.25% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PRC0603TTC15Y19.1K+-0.25%

PRC0603TTC15Y19.1K+-0.25% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC0603TTC15Y19.1K+-0.25% Part Data Attributes

PRC0603TTC15Y19.1K+-0.25% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC0603TTC15Y19.1K+-0.25% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 19100 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for PRC0603TTC15Y19.1K+-0.25%

This table gives cross-reference parts and alternative options found for PRC0603TTC15Y19.1K+-0.25%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0603TTC15Y19.1K+-0.25%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRC0603TC15Y19.1K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc PRC0603TTC15Y19.1K+-0.25% vs PRC0603TC15Y19.1K+-0.25%
RT0603CRC1319K1L Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation PRC0603TTC15Y19.1K+-0.25% vs RT0603CRC1319K1L
AMF060319K10.25%15PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic PRC0603TTC15Y19.1K+-0.25% vs AMF060319K10.25%15PPM/KNP10
AMF060319K10.25%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic PRC0603TTC15Y19.1K+-0.25% vs AMF060319K10.25%15PPM/KNP20
RNCH0603CTS19K1 Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PRC0603TTC15Y19.1K+-0.25% vs RNCH0603CTS19K1
BLU0603P-1912-CB15 Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PRC0603TTC15Y19.1K+-0.25% vs BLU0603P-1912-CB15
CRT0603-CX-1912ELF Fixed Resistor, Thin Film, 0.1W, 19100ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc PRC0603TTC15Y19.1K+-0.25% vs CRT0603-CX-1912ELF
RT0603CRC1319K1 Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation PRC0603TTC15Y19.1K+-0.25% vs RT0603CRC1319K1
ERA3APC1912V Fixed Resistor, Metal Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components PRC0603TTC15Y19.1K+-0.25% vs ERA3APC1912V
RTX031912CCTP Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec PRC0603TTC15Y19.1K+-0.25% vs RTX031912CCTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0603TTC15Y19.1K+-0.25% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0603TTC15Y19.1K+-0.25% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0603TTC15Y19.1K+-0.25% would you like to use for your alert(s)?
  • Please alert me when PRC0603TTC15Y19.1K+-0.25% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0603TTC15Y19.1K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0603TTC15Y19.1K+-0.25% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0603TTC15Y19.1K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0603TTC15Y19.1K+-0.25%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0603TTC15Y19.1K+-0.25% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: