Part Details for PRC0603TTC15X16.2R+-0.5% by Precision Resistive Products Inc
Results Overview of PRC0603TTC15X16.2R+-0.5% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRC0603TTC15X16.2R+-0.5% Information
PRC0603TTC15X16.2R+-0.5% by Precision Resistive Products Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PRC0603TTC15X16.2R+-0.5%
PRC0603TTC15X16.2R+-0.5% CAD Models
PRC0603TTC15X16.2R+-0.5% Part Data Attributes
|
PRC0603TTC15X16.2R+-0.5%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PRC0603TTC15X16.2R+-0.5%
Precision Resistive Products Inc
Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for PRC0603TTC15X16.2R+-0.5%
This table gives cross-reference parts and alternative options found for PRC0603TTC15X16.2R+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0603TTC15X16.2R+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03DBNX16R2N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | PRC0603TTC15X16.2R+-0.5% vs AR03DBNX16R2N |
RP73D1J16R2DTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 15ppm, 16.2ohm, SURFACE MOUNT, 0603, CHIP | PRC0603TTC15X16.2R+-0.5% vs RP73D1J16R2DTD |
WF06F16R2DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | PRC0603TTC15X16.2R+-0.5% vs WF06F16R2DTLQ |
RT0603DRC1316R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | PRC0603TTC15X16.2R+-0.5% vs RT0603DRC1316R2L |
RNCF0603DTS16R2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | PRC0603TTC15X16.2R+-0.5% vs RNCF0603DTS16R2 |
RP73D1J16R2DTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 15ppm, 16.2ohm, SURFACE MOUNT, 0603, CHIP | PRC0603TTC15X16.2R+-0.5% vs RP73D1J16R2DTDF |
RT0603DRC0716R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603 | PRC0603TTC15X16.2R+-0.5% vs RT0603DRC0716R2 |
WF06F16R2DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | PRC0603TTC15X16.2R+-0.5% vs WF06F16R2DALQ |
PRC0603TTC15Y16.2R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.2ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | PRC0603TTC15X16.2R+-0.5% vs PRC0603TTC15Y16.2R+-0.5% |
CAR060316.2OHMS0.5%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | PRC0603TTC15X16.2R+-0.5% vs CAR060316.2OHMS0.5%15PPMHP |