PRC0603TC5X390R+-0.05%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,

Overview of PRC0603TC5X390R+-0.05% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PRC0603TC5X390R+-0.05% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC0603TC5X390R+-0.05% by Precision Resistive Products Inc

PRC0603TC5X390R+-0.05%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
390 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. PRC0603TC5X390R+-0.05%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
    VS

Alternate Parts for PRC0603TC5X390R+-0.05%

This table gives cross-reference parts and alternative options found for PRC0603TC5X390R+-0.05%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0603TC5X390R+-0.05%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73A1J390RATDG Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity PRC0603TC5X390R+-0.05% vs RP73A1J390RATDG
AR03BTSX3900 Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp PRC0603TC5X390R+-0.05% vs AR03BTSX3900
PRC0603TC5Y390R+-0.05% Fixed Resistor, Thin Film, 0.0625W, 390ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc PRC0603TC5X390R+-0.05% vs PRC0603TC5Y390R+-0.05%
PRC0603TTC5390R+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 390ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc PRC0603TC5X390R+-0.05% vs PRC0603TTC5390R+/-0.05%
RN73H1JTTD3900B05 Fixed Resistor, Metal Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc PRC0603TC5X390R+-0.05% vs RN73H1JTTD3900B05
RN731JTTD3900B05 Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc PRC0603TC5X390R+-0.05% vs RN731JTTD3900B05
RP73A1J390RBTD RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 390ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity PRC0603TC5X390R+-0.05% vs RP73A1J390RBTD
RP73A1J390RBTDG Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity PRC0603TC5X390R+-0.05% vs RP73A1J390RBTDG
RN731JLTD3900B05 Fixed Resistor, Thin Film, 0.063W, 390ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc PRC0603TC5X390R+-0.05% vs RN731JLTD3900B05
RNCF0603BTY390R Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PRC0603TC5X390R+-0.05% vs RNCF0603BTY390R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0603TC5X390R+-0.05% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0603TC5X390R+-0.05% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0603TC5X390R+-0.05% would you like to use for your alert(s)?
  • Please alert me when PRC0603TC5X390R+-0.05% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0603TC5X390R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0603TC5X390R+-0.05% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0603TC5X390R+-0.05% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0603TC5X390R+-0.05%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0603TC5X390R+-0.05% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: