PRC0603TC5027K+/-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of PRC0603TC5027K+/-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PRC0603TC5027K+/-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC0603TC5027K+/-1% by Precision Resistive Products Inc

PRC0603TC5027K+/-1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. PRC0603TC5027K+/-1%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for PRC0603TC5027K+/-1%

This table gives cross-reference parts and alternative options found for PRC0603TC5027K+/-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0603TC5027K+/-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T06031A2702FBPF4 Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation PRC0603TC5027K+/-1% vs 9T06031A2702FBPF4
MCT06030C2702FPW00 Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PRC0603TC5027K+/-1% vs MCT06030C2702FPW00
MCT06030C2702FP500 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 27000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag PRC0603TC5027K+/-1% vs MCT06030C2702FP500
RT0603FRE0727K Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation PRC0603TC5027K+/-1% vs RT0603FRE0727K
9T06031A2702FBPF3 Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation PRC0603TC5027K+/-1% vs 9T06031A2702FBPF3
MCT06030C2702FPW00 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 27000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag PRC0603TC5027K+/-1% vs MCT06030C2702FPW00
RB06FTS2702 Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, TA-I Technology Co Ltd PRC0603TC5027K+/-1% vs RB06FTS2702
MCT06030C2702FP500 Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PRC0603TC5027K+/-1% vs MCT06030C2702FP500
RTF16273F Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier PRC0603TC5027K+/-1% vs RTF16273F
TNPW060327K0FHEA Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PRC0603TC5027K+/-1% vs TNPW060327K0FHEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0603TC5027K+/-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0603TC5027K+/-1% by Precision Resistive Products Inc

  • Please alert me when PRC0603TC5027K+/-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0603TC5027K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0603TC5027K+/-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0603TC5027K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0603TC5027K+/-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0603TC5027K+/-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: