PRC0603TC50187K+/-1%
Precision Resistive Products Inc
Description: Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603

Overview of PRC0603TC50187K+/-1% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PRC0603TC50187K+/-1% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRC0603TC50187K+/-1% by Precision Resistive Products Inc

PRC0603TC50187K+/-1%
Precision Resistive Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
187000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. PRC0603TC50187K+/-1%
    Precision Resistive Products Inc
    Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603
    VS

Alternate Parts for PRC0603TC50187K+/-1%

This table gives cross-reference parts and alternative options found for PRC0603TC50187K+/-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0603TC50187K+/-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT06030C1873FP500 RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 187000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag PRC0603TC50187K+/-1% vs MCT06030C1873FP500
239042471874L Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation PRC0603TC50187K+/-1% vs 239042471874L
RB06FBS1873 Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd PRC0603TC50187K+/-1% vs RB06FBS1873
RTF161873F Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier PRC0603TC50187K+/-1% vs RTF161873F
RT0603FRE07187K Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation PRC0603TC50187K+/-1% vs RT0603FRE07187K
PRC0603TTC50187K+/-1% Fixed Resistor, Thin Film, 0.0625W, 187000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 Precision Resistive Products Inc PRC0603TC50187K+/-1% vs PRC0603TTC50187K+/-1%
239040471874L Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation PRC0603TC50187K+/-1% vs 239040471874L
RT0603FRE13187K Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation PRC0603TC50187K+/-1% vs RT0603FRE13187K
CMF0603187K+-1%TCR50 Fixed Resistor, Thin Film, 0.065W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh PRC0603TC50187K+/-1% vs CMF0603187K+-1%TCR50
239040471874 Fixed Resistor, Thin Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation PRC0603TC50187K+/-1% vs 239040471874

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0603TC50187K+/-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0603TC50187K+/-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0603TC50187K+/-1% would you like to use for your alert(s)?
  • Please alert me when PRC0603TC50187K+/-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0603TC50187K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0603TC50187K+/-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0603TC50187K+/-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0603TC50187K+/-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0603TC50187K+/-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: