Datasheets
PRC0603TC15X47K+-0.25% by: Precision Resistive Products Inc

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,

Part Details for PRC0603TC15X47K+-0.25% by Precision Resistive Products Inc

Overview of PRC0603TC15X47K+-0.25% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PRC0603TC15X47K+-0.25%

PRC0603TC15X47K+-0.25% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRC0603TC15X47K+-0.25% Part Data Attributes

PRC0603TC15X47K+-0.25% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
PRC0603TC15X47K+-0.25% Precision Resistive Products Inc Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 47000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for PRC0603TC15X47K+-0.25%

This table gives cross-reference parts and alternative options found for PRC0603TC15X47K+-0.25%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRC0603TC15X47K+-0.25%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603-4702-CT15W Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PRC0603TC15X47K+-0.25% vs BLU0603-4702-CT15W
BLU0603-4702-CT15 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PRC0603TC15X47K+-0.25% vs BLU0603-4702-CT15
WF06F4702CALQ Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation PRC0603TC15X47K+-0.25% vs WF06F4702CALQ
RT0603CRC1347K Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation PRC0603TC15X47K+-0.25% vs RT0603CRC1347K
AR03CTNX4702N Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp PRC0603TC15X47K+-0.25% vs AR03CTNX4702N
BLU0603P-4702-CT15W Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc PRC0603TC15X47K+-0.25% vs BLU0603P-4702-CT15W
ERA3APC473V Fixed Resistor, Metal Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components PRC0603TC15X47K+-0.25% vs ERA3APC473V
RT0603CRC1047KL Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation PRC0603TC15X47K+-0.25% vs RT0603CRC1047KL
PRC0603TTC15X47K+-0.25% Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc PRC0603TC15X47K+-0.25% vs PRC0603TTC15X47K+-0.25%
RNCH0603CTS47K0 Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc PRC0603TC15X47K+-0.25% vs RNCH0603CTS47K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRC0603TC15X47K+-0.25% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRC0603TC15X47K+-0.25% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of PRC0603TC15X47K+-0.25% would you like to use for your alert(s)?
  • Please alert me when PRC0603TC15X47K+-0.25% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRC0603TC15X47K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRC0603TC15X47K+-0.25% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRC0603TC15X47K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRC0603TC15X47K+-0.25%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRC0603TC15X47K+-0.25% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: