PRA182I7-9K88BWB31
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.2W, 9880ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 5012,

Overview of PRA182I7-9K88BWB31 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for PRA182I7-9K88BWB31 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRA182I7-9K88BWB31 by Vishay Intertechnologies

PRA182I7-9K88BWB31
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 5012
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
First Element Resistance
9880 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
7
Number of Terminals
14
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
12.74 mm
Package Style
SMT
Package Width
3 mm
Packing Method
Box
Rated Power Dissipation (P)
0.2 W
Resistance
9880 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
5012
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. PRA182I7-9K88BWB31
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.2W, 9880ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 5012,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRA182I7-9K88BWB31 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRA182I7-9K88BWB31 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PRA182I7-9K88BWB31 would you like to use for your alert(s)?
  • Please alert me when PRA182I7-9K88BWB31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRA182I7-9K88BWB31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRA182I7-9K88BWB31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRA182I7-9K88BWB31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRA182I7-9K88BWB31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRA182I7-9K88BWB31 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: