Part Details for PRA182I3-796RDBBT31 by Vishay Intertechnologies
Overview of PRA182I3-796RDBBT31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PRA182I3-796RDBBT31
PRA182I3-796RDBBT31 CAD Models
PRA182I3-796RDBBT31 Part Data Attributes
|
PRA182I3-796RDBBT31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PRA182I3-796RDBBT31
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.2W, 796ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2212,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 796 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 5.46 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 796 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2212 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |