PRA100I3-10KBWNTA
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of PRA100I3-10KBWNTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for PRA100I3-10KBWNTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC2389
Newark Pra 100 I 3 10K 0,1% 0,05% N Tr100 E2 /Waffle Pack Or Tape & Reel |Vishay PRA100I3-10KBWNTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.2900
  • 250 $7.9000
  • 500 $7.3400
$7.3400 / $8.2900 Buy Now
DISTI # PRA100I3-10KBWNTA
Avnet Americas PRA 100 I 3 10K 0,1% 0,05% N TR100 e2 - Custom Tape W/Leader (Alt: PRA100I3-10KBWNTA) Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $7.8960
  • 200 $7.7840
  • 400 $7.3875
  • 600 $6.5968
  • 800 $6.4480
  • 1,000 $6.1875
  • 10,000 $5.4300
$5.4300 / $7.8960 Buy Now

CAD Models for PRA100I3-10KBWNTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRA100I3-10KBWNTA by Vishay Intertechnologies

PRA100I3-10KBWNTA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
27 Weeks
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
10000 Ω
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
3
Number of Terminals
6
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3 mm
Package Style
SMT
Package Width
1.52 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Temperature Coefficient Tracking
2 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. PRA100I3-10KBWNTA
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRA100I3-10KBWNTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRA100I3-10KBWNTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PRA100I3-10KBWNTA would you like to use for your alert(s)?
  • Please alert me when PRA100I3-10KBWNTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRA100I3-10KBWNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRA100I3-10KBWNTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRA100I3-10KBWNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRA100I3-10KBWNTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRA100I3-10KBWNTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: