Part Details for PR94761206TT1000.287R+-1%1/4W by Precision Resistive Products Inc
Overview of PR94761206TT1000.287R+-1%1/4W by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65287RHAT | Texas Instruments | 4.5V to 18V input, 3A/2A/2A synchronous buck converter with load switch and push button control 40-VQFN -40 to 125 | |
TPS65287RHAR | Texas Instruments | 4.5V to 18V input, 3A/2A/2A synchronous buck converter with load switch and push button control 40-VQFN -40 to 125 |
Part Details for PR94761206TT1000.287R+-1%1/4W
PR94761206TT1000.287R+-1%1/4W CAD Models
PR94761206TT1000.287R+-1%1/4W Part Data Attributes
|
PR94761206TT1000.287R+-1%1/4W
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
PR94761206TT1000.287R+-1%1/4W
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.287ohm, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |