Part Details for PR6-3R3K by Associated Components Technology Inc
Overview of PR6-3R3K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR6-3R3K
PR6-3R3K CAD Models
PR6-3R3K Part Data Attributes
|
PR6-3R3K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PR6-3R3K
Associated Components Technology Inc
General Purpose Inductor, 3.3uH, 10%,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Radial | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Spacing | 3.505 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 5.842 mm | |
Package Length | 8.89 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Tolerance | 10% |