Part Details for PR5F-12R4-FBW by RCD Components Inc
Overview of PR5F-12R4-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW12R-4STE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Plastic Reel. | |
SFW12R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFV12R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
Part Details for PR5F-12R4-FBW
PR5F-12R4-FBW CAD Models
PR5F-12R4-FBW Part Data Attributes
|
PR5F-12R4-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PR5F-12R4-FBW
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.89 mm | |
Package Length | 26.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 800 V |
Alternate Parts for PR5F-12R4-FBW
This table gives cross-reference parts and alternative options found for PR5F-12R4-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5F-12R4-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR5-12R4-FTQ | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR5F-12R4-FBW vs PR5-12R4-FTQ |
PR5F-12R4-FBQ | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR5F-12R4-FBW vs PR5F-12R4-FBQ |
PR5ER-12R4-FTW | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR5F-12R4-FBW vs PR5ER-12R4-FTW |
PR5ER-12R4-FBW | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR5F-12R4-FBW vs PR5ER-12R4-FBW |
PR5S-12R4-FBW | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR5F-12R4-FBW vs PR5S-12R4-FBW |
PR5F-12R4-FTQ | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR5F-12R4-FBW vs PR5F-12R4-FTQ |
PR5F-12R4-FB | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR5F-12R4-FBW vs PR5F-12R4-FB |
PR5-12R4-FTW | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | PR5F-12R4-FBW vs PR5-12R4-FTW |
PR5-12R4-FB | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | PR5F-12R4-FBW vs PR5-12R4-FB |
PR5S-12R4-FT | Fixed Resistor, Wire Wound, 5W, 12.4ohm, 800V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | PR5F-12R4-FBW vs PR5S-12R4-FT |