PR5F-123-JTW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel,

Overview of PR5F-123-JTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR5F-123-JTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR5F-123-JTW by RCD Components Inc

PR5F-123-JTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.89 mm
Package Length
26.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
5 W
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
800 V
Want to compare parts?
  1. PR5F-123-JTW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for PR5F-123-JTW

This table gives cross-reference parts and alternative options found for PR5F-123-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5F-123-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR5F-123-JBW Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5F-123-JBW
PR5S-123-JT Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5S-123-JT
PR5S-123-JTW Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5S-123-JTW
PR5F-123-JB Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5F-123-JB
PR5ER-123-JBQ Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5ER-123-JBQ
PR5ER-123-JB Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5ER-123-JB
PR5ER-123-JT Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5ER-123-JT
PR5-123-JB Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc PR5F-123-JTW vs PR5-123-JB
PR5F-123-JTQ Fixed Resistor, Wire Wound, 5W, 12000ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc PR5F-123-JTW vs PR5F-123-JTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR5F-123-JTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR5F-123-JTW by RCD Components Inc

  • Please alert me when PR5F-123-JTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PR5F-123-JTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR5F-123-JTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PR5F-123-JTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR5F-123-JTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR5F-123-JTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: