PR5F-122-KT50W
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel,

Overview of PR5F-122-KT50W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PR5F-122-KT50W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR5F-122-KT50W by RCD Components Inc

PR5F-122-KT50W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.89 mm
Package Length
26.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
5 W
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
800 V
Want to compare parts?
  1. PR5F-122-KT50W
    RCD Components Inc
    Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for PR5F-122-KT50W

This table gives cross-reference parts and alternative options found for PR5F-122-KT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5F-122-KT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR5-122-KT50Q Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5-122-KT50Q
PR5F-122-KB50W Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5F-122-KB50W
PR5-122-KB50 Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5-122-KB50
PR5S-122-KB50 Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5S-122-KB50
PR5ER-122-KT50 Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5ER-122-KT50
PR5F-122-KB50Q Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5F-122-KB50Q
PR5ER-122-KB50W Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5ER-122-KB50W
PR5F-122-KT50Q Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5F-122-KT50Q
PR5S-122-KB50W Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5S-122-KB50W
PR5-122-KT50 Fixed Resistor, Wire Wound, 5W, 1200ohm, 800V, 10% +/-Tol, 50ppm/Cel, RCD Components Inc PR5F-122-KT50W vs PR5-122-KT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR5F-122-KT50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR5F-122-KT50W by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR5F-122-KT50W would you like to use for your alert(s)?
  • Please alert me when PR5F-122-KT50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR5F-122-KT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR5F-122-KT50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR5F-122-KT50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR5F-122-KT50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR5F-122-KT50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: