Datasheets
PR5-6650-FT20W by: RCD Components Inc

Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel,

Part Details for PR5-6650-FT20W by RCD Components Inc

Overview of PR5-6650-FT20W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
T6650-D Coilcraft Inc Datacom Transformer, RS-485, RS-232 DATA INTERFACE Application(s), 1:5
T6650-DLB Coilcraft Inc Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1:5, ROHS COMPLIANT
T6650-DLD Coilcraft Inc Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1:5, ROHS COMPLIANT

Part Details for PR5-6650-FT20W

PR5-6650-FT20W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR5-6650-FT20W Part Data Attributes

PR5-6650-FT20W RCD Components Inc
Buy Now Datasheet
Compare Parts:
PR5-6650-FT20W RCD Components Inc Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e3
Lead Diameter 1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 26.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Resistance 665 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 800 V

Alternate Parts for PR5-6650-FT20W

This table gives cross-reference parts and alternative options found for PR5-6650-FT20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR5-6650-FT20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR5-6650-FB20 Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-6650-FT20W vs PR5-6650-FB20
PR5F-6650-FT20 Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-6650-FT20W vs PR5F-6650-FT20
PR5S-6650-FT20W Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-6650-FT20W vs PR5S-6650-FT20W
PR5ER-6650-FB20 Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-6650-FT20W vs PR5ER-6650-FB20
PR5F-6650-FB20W Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-6650-FT20W vs PR5F-6650-FB20W
PR5F-6650-FB20 Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-6650-FT20W vs PR5F-6650-FB20
PR5F-6650-FT20W Fixed Resistor, Wire Wound, 5W, 665ohm, 800V, 1% +/-Tol, 20ppm/Cel, RCD Components Inc PR5-6650-FT20W vs PR5F-6650-FT20W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR5-6650-FT20W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR5-6650-FT20W by RCD Components Inc

Select Manufacturer
Which Manufacturer of PR5-6650-FT20W would you like to use for your alert(s)?
  • Please alert me when PR5-6650-FT20W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR5-6650-FT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR5-6650-FT20W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR5-6650-FT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR5-6650-FT20W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR5-6650-FT20W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: